Arrow Electronic Components Online
ASP0430822|METZCNCT|simage
ASP0430822|METZCNCT|limage
Connector Terminal Blocks

ASP0430822

Conn Terminal Block PL 8 POS 3.5mm Spring Clamp ST Cable Mount 10A

METZ CONNECT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Terminal Block
  • Gender
    PL
  • Number of Contacts
    8
  • Terminal Pitch (mm)
    3.5
  • Number of Rows
    1
  • Number of Circuits
    8
  • Termination Method
    Spring Clamp
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    10
  • Maximum Voltage Rating
    150V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Product Length (mm)
    28.5
  • Product Depth (mm)
    19.4
  • Product Height (mm)
    18.2
  • Housing Color
    Black
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources