Arrow Electronic Components Online
Connector Headers and PCB Receptacles

ASP-63154-02

Conn Unshrouded Header HDR 24 POS 2mm Solder ST Top Entry Thru-Hole Bulk

Samtec

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Custom
  • HTS
    ASP-63154-02
  • Automotive
    No
  • PPAP
    No
  • Type
    Unshrouded Header
  • Gender
    HDR
  • Number of Contacts
    24
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2
  • Body Orientation
    Straight
  • Row Spacing (mm)
    2
  • Packaging
    Bulk
  • Product Length (mm)
    24
  • Product Depth (mm)
    3.99
  • Product Height (mm)
    8.36
  • Tail Length (mm)
    2.13
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources