Connector Headers and PCB Receptacles
ASP-137098-05
Conn Unshrouded Header HDR 40 POS 1.27mm Solder ST Top Entry SMD T/R
SamtecProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Unshrouded Header
Gender
HDR
Number of Contacts
40
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Straight
Row Spacing (mm)
1.27
Product Length (mm)
12.7
Product Depth (mm)
5.84
Product Height (mm)
5.97
Mounting
Surface Mount

