Arrow Electronic Components Online
ASP13448801|SAMTEC|limage
ASP13448801|SAMTEC|simage
Connector Headers and PCB Receptacles

ASP-134488-01

Conn Array Terminal HDR 400 POS 1.27mm Solder ST Top Entry SMD T/R

Samtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Array Terminal
  • Gender
    HDR
  • Number of Contacts
    400
  • Number of Rows
    10
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1.27
  • Body Orientation
    Straight
  • VITA Standard
    VITA 57
  • Packaging
    Tape and Reel
  • Product Length (mm)
    56.67
  • Product Depth (mm)
    14.68
  • Product Height (mm)
    7.11
  • Contact Plating Thickness
    (0.76/1.27)um
  • Mounting
    Surface Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources