Cable Single Conductor
ASNE0261CF20 U
Single Conductor Cable 20AWG 1.34mm Nickel Plated High Strength Copper White 600VAC
Draka Holding N.V.Product Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
8544.49.3080
Automotive
No
PPAP
No
Cable Type
Single Conductor Cable
Wire Size (AWG)
20
Conductor Material
Nickel Plated High Strength Copper
Maximum Outer Diameter (mm)
1.34(Typ)
Jacket Color
White
Maximum Voltage Rating
600VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
200