Arrow Electronic Components Online
ASMPL0603R47NT|ABRACON|simage
ASMPL0603R47NT|ABRACON|limage
Reduced Price
Inductor Surface Mount

ASMPL-0603-R47N-T

Inductor Power Multi-Layer 0.47uH 30% 100KHz Ceramic 1.15A 0.225Ohm DCR 0603 T/R

Abracon
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Multi-Layer
  • Core Material
    Ceramic
  • Inductance (H)
    0.47u
  • Tolerance
    30%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    1.15
  • Maximum Saturation Current (A)
    1.05
  • Maximum DC Resistance (Ohm)
    0.225
  • Minimum Self Resonant Frequency (Hz)
    120M
  • Number of Terminals
    2
  • Case Size
    0603
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    1.75
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    0.95
  • Maximum Product Height (mm)
    0.55
  • Family/Series
    ASMPL
  • ROHS Version
    2011/65/EU, 2015/863
  • MSL
    1
Order Quantity

Documentation and Resources

Datasheets
Design resources