Arrow Electronic Components Online
ASM330LHHTR|STMICRO|simage
ASM330LHHTR|STMICRO|originalImage

ASM330LHHTR

6-axis inertial module 3D accelerometer and 3D gyroscope Automotive AEC-Q100

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Mounting
    Surface Mount
  • Package Height
    0.86(Max)
  • Package Width
    2.5
  • Package Length
    3
  • PCB changed
    14
  • Standard Package Name
    LGA
  • Supplier Package
    VFLGA
  • Pin Count
    14

Documentation and Resources

Datasheets
Design resources