ASM330LHBTR
High-Accuracy Automotive AEC-Q100 6-Axis Inertial Module for Car Electronic Control Units
STMicroelectronicsHigh-accuracy automotive 6-axis inertial module for car electronic control units with ASIL-B certification
The ASM330LHB is a system-in-package featuring a 3-axis digital accelerometer and a 3-axis digital gyroscope with an extended temperature range up to +105 °C.
A safety manual and a software library, certified according to ISO26262:2018, are provided to support the development of applications using the ASM330LHB and targeting ASIL-B requirements.
ST's family of MEMS sensor modules leverages the robust and mature manufacturing processes already used for the production of micromachined accelerometers and gyroscopes to serve both the automotive and consumer market. The ASM330LHB is AEC-Q100 compliant and industrialized through a dedicated MEMS production flow to meet automotive reliability standards. All the parts are fully tested with respect to temperature to ensure the highest quality level.
The sensing elements are manufactured using ST’s proprietary micromachining processes, while the IC interfaces are developed using CMOS technology that allows the design of a dedicated circuit, which is trimmed to better match the characteristics of the sensing element.
The ASM330LHB has a full-scale acceleration range of ±2/±4/±8/±16 g and a wide angular rate range of ±125/±250/±500/±1000/±2000/±4000 dps that enable its usage in a broad range of automotive applications.
The device supports dual operating modes: high-performance mode and low-power mode.
All the design aspects of the ASM330LHB have been optimized to reach superior output stability, extremely low noise, and full data synchronization to the benefit of sensor-assisted applications like dead reckoning and sensor fusion.
The ASM330LHB is available in a 14-lead plastic land grid array (LGA) package.
Features and Benefits:
- AEC-Q100 qualified
- Extended temperature range from -40 to +105 °C
- Embedded compensation for high stability over temperature
- Android compliant
- Accelerometer user-selectable full scale up to ±16 g
- Extended gyroscope range from ±125 to ±4000 dps
- Dual operating modes: high-performance and low-power mode
- I²C, MIPI I3CSM, and SPI serial interfaces
- Six-channel synchronized output to enhance accuracy of dead-reckoning algorithms
- Specific IP blocks with negligible power consumption and high performance
- Finite state machine (FSM) for the accelerometer and gyroscope
- Machine learning core (MLC) for the accelerometer and gyroscope
- Smart programmable interrupts
- Embedded 3 KB FIFO available to underload host processor
- 100% efficiency with flexible configurations and partitioning
- Possibility to store timestamp
- ECOPACK and RoHS compliant
Applications and Use Cases:
- Satellite precise positioning
- Vehicle-to-everything (V2X)
- ADAS systems
- Active suspension
- Radar, lidar, and camera digital stabilization
- Door/trunk modules
- Motion-activated functions
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Unknown
Mounting
Surface Mount
Package Height
0.86(Max) mm
Package Width
2.5 mm
Package Length
3 mm
PCB changed
14
Standard Package Name
LGA
Supplier Package
VFLGA
Pin Count
14