Switch Snap Action
ASKHC2T04AC
Switch Snap Action N.O./N.C. SPDT Lever 15A 250VAC 1118.55VA 1.11N Screw Mount Quick Connect Bulk
C&KProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.40
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Switch Configuration
N.O./N.C.
Actuator Style
Lever
Pole Throw Configuration
SPDT
Maximum Current Rating (A)
15@250VAC
Maximum Power Rating (VA)
1118.55
Electrical Life (Cycles)
200000
Mounting
Screw Mount
Termination Style
Quick Connect
Body Orientation
Straight
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Packaging
Bulk
Body Length (mm)
46
Body Depth (mm)
16.3
Operating Force (N)
1.11

