Arrow Electronic Components Online
Connector Audio and Video

ASJ-125-3

Conn 3.5MM Stereo Jack RCP 3 POS Solder RA Thru-Hole 3 Terminal 1 Port

ADAM TECH
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.51
  • Type
    3.5MM Stereo Jack
  • Gender
    RCP
  • Number of Contacts
    3
  • Number of Terminals
    3
  • Number of Ports
    1
  • Termination Method
    Solder
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    0.5
  • Maximum Voltage Rating
    30VDC
  • Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    100
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    70
  • Mating Cycle (Cycles)
    5000
  • Housing Color
    Black
  • Product Length (mm)
    9.2
  • Product Depth (mm)
    16.3
  • Product Height (mm)
    10.7
  • Mounting
    Through Hole
  • Housing Material
    Polybutylene Terephthalate
  • Contact Plating
    Tin Over Nickel
  • Contact Material
    Phosphor Bronze

Documentation and Resources

Datasheets
Design resources