Arrow Electronic Components Online
ASI401Q|MALLORY|simage
ASI401Q|MALLORY|limage
Audio Indicators and Alerts

ASI401Q

Audio Indicator 9VDC 15VDC 50mA 12VDC 90dBA 2100Hz to 2700Hz Surface Mount Solder Pad Tube

Mallory Sonalert Products
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8531.80.90.41
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Indicator
  • Maximum Resonant Frequency (Hz)
    2700
  • Frequency Range (Hz)
    2100 to 2700
  • Minimum Sound Pressure (dBA)
    90dBA
  • Tone Mode
    Constant
  • Minimum Operating Supply Voltage
    9VDC
  • Typical Operating Supply Voltage
    12VDC
  • Maximum Operating Supply Voltage
    15VDC
  • Maximum Supply Current (mA)
    50
  • Mounting
    Surface Mount
  • Termination Method
    Solder Pad
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    80
  • Packaging
    Tube
  • Product Weight (g)
    3
  • Product Length (mm)
    12
  • Product Depth (mm)
    12
  • Product Height (mm)
    10
Order Quantity

Documentation and Resources

Datasheets
Design resources