Arrow Electronic Components Online
ASI09N27MFD03Q|MALLORY|simage
ASI09N27MFD03Q|MALLORY|limage
Audio Indicators and Alerts

ASI09N27MFD-03Q

Audio Indicator Electromagnetic 2VDC 5VDC 30mA 3VDC 80dB Surface Mount Solder Pad

Mallory Sonalert Products
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8531.80.90.41
  • Type
    Indicator
  • Technology
    Electromagnetic
  • Maximum Resonant Frequency (Hz)
    2700(Typ)
  • Minimum Sound Pressure (dBA)
    80dB
  • Tone Mode
    Constant
  • Minimum Operating Supply Voltage
    2VDC
  • Typical Operating Supply Voltage
    3VDC
  • Maximum Operating Supply Voltage
    5VDC
  • Maximum Supply Current (mA)
    30
  • Mounting
    Surface Mount
  • Termination Method
    Solder Pad
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Product Length (mm)
    9.6
  • Product Depth (mm)
    9.6
  • Product Height (mm)
    5

Documentation and Resources

Datasheets
Design resources