Arrow Electronic Components Online
ASFLMB66.000MHZLYT|ABRACON|simage
ASFLMB66.000MHZLYT|ABRACON|limage
MEMS Oscillators

ASFLMB-66.000MHZ-LY-T

Oscillator MEMS 66MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin QFN SMD T/R

Abracon
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Clock Oscillator
  • Standard Frequency (MHz)
    66
  • Frequency Stability (ppm)
    ±10
  • Frequency Aging (ppm/Year)
    ±5 (1st)
  • Load Capacitance (pF)
    15
  • Maximum Symmetry (%)
    55
  • Output Level
    LVCMOS
  • Minimum Operating Supply Voltage (V)
    -0.3
  • Maximum Operating Supply Voltage (V)
    4
  • Typical Operating Supply Voltage (V)
    1.8|2.5|3.3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.85
  • Package Width
    3.2
  • Package Length
    5
  • PCB changed
    4
  • Standard Package Name
    QFN
  • Supplier Package
    QFN
  • Pin Count
    4
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources