MEMS Oscillators
ASFLMB-50.000MHZ-LY-T
Oscillator MEMS 50MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
AbraconProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Unknown
Type
Clock Oscillator
Standard Frequency (MHz)
50
Frequency Stability (ppm)
±10
Frequency Aging (ppm/Year)
±5 (1st)
Load Capacitance (pF)
15
Maximum Symmetry (%)
55
Output Level
LVCMOS
Minimum Operating Supply Voltage (V)
-0.3
Maximum Operating Supply Voltage (V)
4
Typical Operating Supply Voltage (V)
1.8|2.5|3.3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.85
Package Width
3.2
Package Length
5
PCB changed
4
Standard Package Name
QFN
Supplier Package
QFN
Pin Count
4
Lead Shape
No Lead
Order Quantity

