Arrow Electronic Components Online
ASF22|TE|simage
ASF22|TE|limage
Switch Slide

ASF22

Switch Slide DPDT Flush Slide 0.3A 115VAC 28VDC PC Pins Thru-Hole Tube

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Actuator Style
    Flush Slide
  • Pole Throw Configuration
    DPDT
  • Maximum Current Rating (A)
    0.3@115VAC 28VDC
  • Dielectric Strength
    1000Vrms
  • Minimum Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    40
  • Electrical Life (Cycles)
    10000
  • Actuator Color
    White
  • Mounting
    Through Hole
  • Termination Style
    PC Pins
  • Number of Terminals
    6
  • Seal Description
    Tape
  • Base Material
    Polyethylene Terephthalate
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    80
  • Packaging
    Tube
  • Product Length (mm)
    10.2
  • Product Depth (mm)
    8.37
  • Product Height (mm)
    5.52
Order Quantity

Documentation and Resources

Datasheets
Design resources