Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
HTS
8536.41.00.45
Automotive
Unknown
PPAP
Unknown
Product Height (mm)
45.4
Product Weight (g)
130
Product Depth (mm)
39.6
Product Length (mm)
54
Contact Form
1 Form X
Seal
Hermetic Seal
Minimum Dropout Voltage
1.2VDC
Contactor Type
DC Contactor
DC Coil Voltage (V)
12
Coil Current (mA)
480
Contact Arrangement
SPST-NO-DM
Maximum DC Switching Voltage (V)
900
Maximum Current Rating (A)
30
Mounting
Flange Mount
Termination Style
Stud Terminal/Wire Lead
Number of Terminals
4
Coil Resistance (Ohm)
25
Maximum Pick-Up Voltage
9.6VDC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85

