Board Mount Pressure Sensors
ASDXRRX015PDAA5
Pressure Sensor -15psi to 15psi Differential 8-Pin DIP
HoneywellProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9026.20.40.00
Automotive
No
PPAP
No
Device Pressure Type
Differential
Operating Pressure Range
-15psi to 15psi
Maximum Overload Pressure
30psi
Equivalent Overload Pressure Range (psi)
20 to 100
Response Time (ms)
1
Minimum Operating Supply Voltage (V)
4.75
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.25
Maximum Supply Current (mA)
3.5
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
105
Media Type
Air|Gas
Maximum ESD Protection Voltage (kV)
3(Min)@HBM
Mounting
Through Hole
Package Width
14.02
Package Length
24.81
PCB changed
8
Pin Count
8
Lead Shape
Through Hole
We don't have prices now, please check later.
Order Quantity

