Arrow Electronic Components Online
ASDXRRX001PDAA5|HONEYWEL|simage
ASDXRRX001PDAA5|HONEYWEL|limage
Board Mount Pressure Sensors

ASDXRRX001PDAA5

Pressure Sensor -1psi to 1psi Differential 8-Pin DIP

Honeywell
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9026.20.40.00
  • Automotive
    No
  • PPAP
    No
  • Device Pressure Type
    Differential
  • Operating Pressure Range
    -1psi to 1psi
  • Maximum Overload Pressure
    2psi
  • Equivalent Overload Pressure Range (psi)
    <20
  • Response Time (ms)
    1
  • Minimum Operating Supply Voltage (V)
    4.75
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.25
  • Maximum Supply Current (mA)
    3.5
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    105
  • Media Type
    Air|Gas
  • Maximum ESD Protection Voltage (kV)
    3(Min)@HBM
  • Mounting
    Through Hole
  • Package Width
    14.02
  • Package Length
    24.81
  • PCB changed
    8
  • Pin Count
    8
  • Lead Shape
    Through Hole

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources