SMD Crystal Oscillators
ASDDV-25.000MHZ-LR-T3
Oscillator XO 25MHz ±25ppm 15pF CMOS/HCMOS/LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin CSMD T/R
AbraconProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8543.70.98.60
Automotive
No
PPAP
No
Type
Crystal Oscillator
Standard Frequency (MHz)
25
Frequency Stability (ppm)
±25
Frequency Aging (ppm/Year)
±3 (1st)
Load Capacitance (pF)
15
Maximum Symmetry (%)
55
Output Level
LVCMOS, HCMOS, CMOS
Minimum Operating Supply Voltage (V)
1.6
Maximum Operating Supply Voltage (V)
3.63
Typical Operating Supply Voltage (V)
3.3, 2.5, 1.8
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
2
Package Length
2.5
PCB changed
4
Supplier Package
CSMD
Pin Count
4
Order Quantity

