Arrow Electronic Components Online
ASB03512HBF00|DELTA|simage
ASB03512HBF00|DELTA|limage
Blowers and Fans

ASB03512HB-F00

DC Fan Axial Ball Bearing 12V 5V to 13.8V 9.5CFM 37dB 35 X 35 X 15mm

Delta Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.65.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Axial
  • Category
    DC Fan
  • Maximum Voltage Rating (V)
    12
  • Input Voltage Range (V)
    5 to 13.8
  • Line Current (A)
    0.11
  • Power Rating (W)
    1.32
  • Typical Speed (r/min)
    11000
  • Maximum Airflow (CFM)
    9.5
  • Maximum Static Pressure
    0.32inH2O
  • Noise Level (dB)
    37
  • Bearing Type
    Ball
  • Shape
    Square
  • Size (Metric) (mm)
    35 X 35 X 15
  • Mounting
    Flange Mount
  • Protection
    Locking|Polarity
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    14
  • Product Length (Metric) (mm)
    35
  • Product Depth (Metric) (mm)
    35
  • Product Height (Metric) (mm)
    15

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources