Arrow Electronic Components Online
ASAKMPD832.768KHZT3|ABRACON|simage
ASAKMPD832.768KHZT3|ABRACON|limage
SMD Crystal Oscillators

ASAKMPD8-32.768KHZ-T3

Oscillator XO 0.032768MHz ±20ppm 15pF CMOS 55% 1.8V/2.5V/3.3V 4-Pin SMD T/R

Abracon
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8543.70.98.60
  • Automotive
    No
  • PPAP
    No
  • Type
    Crystal Oscillator
  • Standard Frequency (MHz)
    0.032768
  • Frequency Stability (ppm)
    ±20
  • Frequency Aging (ppm/Year)
    ±7 (10th)
  • Load Capacitance (pF)
    15
  • Maximum Symmetry (%)
    55
  • Output Level
    CMOS
  • Minimum Operating Supply Voltage (V)
    1.62
  • Maximum Operating Supply Voltage (V)
    3.63
  • Typical Operating Supply Voltage (V)
    1.8, 2.5, 3.3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.6
  • Package Width
    1.2
  • Package Length
    1.6
  • PCB changed
    4
  • Pin Count
    4
Order Quantity

Documentation and Resources

Datasheets
Design resources