DC to DC Converter and Switching Regulator Module
ASA02A24-LS
Module DC-DC 1-OUT 5V 2A 10W 8-Pin DIP Module
Artesyn / Advanced EnergyProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
Automotive
Unknown
PPAP
Unknown
Type
Step Down
Isolation
Isolated
Number of Outputs
1
Minimum Input Voltage (V)
18
Maximum Input Voltage (V)
36
Output Voltage (V)
5
Output Current (A)
2
Output Power (W)
10
Minimum Isolation Voltage
1500VDC
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
350
Switching Regulator
Yes
Load Regulation
1.2%
Line Regulation
0.8%
Efficiency (%)
83
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
60
Output Type
Fixed
Mounting
Through Hole
Package Height
10.16
Package Width
20.32
Package Length
31.75
PCB changed
8
Standard Package Name
DIP
Supplier Package
DIP Module
Pin Count
8

