Arrow Electronic Components Online
AS5715RZTST|AMSOSRAM|simage
AS5715RZTST|AMSOSRAM|limage
Angular and Linear Position Sensors

AS5715R-ZTST

Rotary Position Sensor 5.5V 1500Cycles Analog Output 14-Pin TSSOP T/R Automotive AEC-Q100

ams OSRAM
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Rotary
  • Operating Life (Cycles)
    1500
  • Mechanical Travel
    0.075°
  • Electrical Travel
    0.3°
  • Output Type
    Analog
  • Maximum Operating Supply Voltage (V)
    5.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    160
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1
  • Package Width
    4.4
  • Package Length
    5
  • PCB changed
    14
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    14

Documentation and Resources

Datasheets
Design resources