Angular and Linear Position Sensors
AS5600L-AWLM
Rotary Position Sensor 5.5V/3.6V Digital Output 15-Pin WLCSP T/R
ams OSRAMProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Rotary
Mechanical Travel
360°
Resolution
12Bit
Output Type
Digital
Maximum Operating Supply Voltage (V)
5.5|3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.37
Package Width
2
Package Length
2.56
PCB changed
15
Standard Package Name
CSP
Supplier Package
WLCSP
Pin Count
15