Arrow Electronic Components Online
No Image Available

AS5050A-BQFM

Rotary Position Sensor 3.6V Digital Output T/R

ams OSRAM
Datasheets 

Product Technical Specifications
  • ECCN (US)
    EAR99
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Rotary
  • Resolution
    10Bit
  • Output Type
    Digital
  • Maximum Operating Supply Voltage (V)
    3.6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Linearity
    Yes
  • Packaging
    Tape and Reel
  • Family/Series
    AS5050A
  • ALIAS
    AS5050A-BQFM

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources