Arrow Electronic Components Online
AS21592LF|SKY|simage
AS21592LF|SKY|limage
RF Switches

AS215-92LF

RF Switch SPDT 500MHz to 3GHz 17dB 6-Pin SC-88

Skyworks Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Switch Type
    SPDT
  • Switch Configuration
    Single SPDT
  • Number of Switches
    1
  • Frequency Band (MHz)
    500 to 3000
  • Maximum Frequency (MHz)
    3000
  • Minimum Isolation (dB)
    17
  • Maximum Insertion Loss (dB)
    0.7
  • Maximum Operating Supply Voltage (V)
    8
  • High Control Voltage (V)
    8
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Surface Mount
  • Package Height
    0.9
  • Package Width
    1.25
  • Package Length
    2
  • PCB changed
    6
  • Standard Package Name
    SOT
  • Supplier Package
    SC-88
  • Pin Count
    6

Documentation and Resources

Datasheets
Design resources