Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
8542.39.00.90
Automotive
No
PPAP
No
Switch Type
SP5T
Switch Configuration
Single SP5T
Number of Switches
1
Frequency Band (MHz)
100 to 2000
Maximum Frequency (MHz)
2000
Minimum Isolation (dB)
21
Maximum Insertion Loss (dB)
1.1
High Control Voltage (V)
3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Surface Mount
Package Height
1
Package Width
4
Package Length
4
PCB changed
16
Standard Package Name
QFN
Supplier Package
QFN
Pin Count
16
Lead Shape
No Lead

