Arrow Electronic Components Online
AS17992LF|SKY|simage
AS17992LF|SKY|limage
RF Switches

AS179-92LF

RF Switch SPDT 0.02MHz to 4GHz 20dB 6-Pin SC-70 T/R

Skyworks Solutions
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Switch Type
    SPDT
  • Switch Configuration
    Single SPDT
  • Number of Switches
    1
  • Switching Speed (ns)
    0.00001(Typ)
  • Frequency Band (MHz)
    0.02 to 4000
  • Maximum Frequency (MHz)
    4000
  • Minimum Isolation (dB)
    20
  • Maximum Insertion Loss (dB)
    0.7
  • Typical Input 1dB Compressed Power (dBm)
    34
  • Technology
    GaAs pHEMT
  • High Control Voltage (V)
    2 to 5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.9
  • Package Width
    1.25
  • Package Length
    2
  • PCB changed
    6
  • Standard Package Name
    SOT
  • Supplier Package
    SC-70
  • Pin Count
    6
  • Lead Shape
    Gull-wing
  • Family/Series
    AS179-92LF
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    3000, 12000
  • MSL
    1
Order Quantity

Documentation and Resources

Datasheets
Design resources