Arrow Electronic Components Online
Speakers

AS02808MR-LW152-R

Round Speaker

PUI Audio, Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Resonant Frequency (Hz)
    500
  • Frequency Range (Hz)
    500 to 20000
  • Sound Pressure (dBA)
    95
  • Impedance (Ohm)
    8
  • Rated Input Power (W)
    1
  • Maximum Input Power (W)
    1.5
  • Shape
    Round
  • Magnet Material
    Neodymium Iron Boron
  • Cone Material
    Mylar
  • Product Weight (g)
    6.5
  • Product Length (mm)
    28
  • Product Depth (mm)
    28
  • Product Height (mm)
    5.2

Documentation and Resources

Datasheets
Design resources