Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
Unknown
PPAP
Unknown
Resonant Frequency (Hz)
500
Frequency Range (Hz)
500 to 14000
Sound Pressure (dBA)
94
Impedance (Ohm)
8
Rated Input Power (W)
0.7
Maximum Input Power (W)
1
Shape
Oval
Magnet Material
Neodymium Iron Boron
Cone Material
Aluminum
IP Rating
IP65
Product Weight (g)
1.7
Product Length (mm)
15
Product Depth (mm)
11
Product Height (mm)
3.9