Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8541.49.95.00
SVHC
Yes
Automotive
Yes
PPAP
Unknown
Type
CMOS
Module/IC Classification
IC
Color Sensing
Color
Pixel Size (um)
3x3
Image Size (Pixels)
1280x800
Image Size Range (Pixels)
>= 480,000
Maximum Clock Frequency (MHz)
84
Minimum Operating Supply Voltage (V)
1.7|2.5
Typical Operating Supply Voltage (V)
1.8|2.8
Maximum Operating Supply Voltage (V)
1.98|3.1
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Dry
Mounting
Surface Mount
Package Height
1.07 mm
Package Width
8.5 mm
Package Length
8.5 mm
PCB changed
130
Standard Package Name
BGA
Supplier Package
IBGA
Pin Count
130

