Crystals
AS-25.000-18-F-EXT-SMD-TR
Crystal 25MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 2-Pin SMD T/R
Raltron ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
EA
Automotive
No
PPAP
No
Type
Crystal
Standard Frequency (MHz)
25
Frequency Tolerance (ppm)
±30
Frequency Stability (ppm)
±50
Frequency Aging (ppm/Year)
±5
Load Capacitance (pF)
18
Mode of Oscillation
Fundamental
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Extended
Mounting
Surface Mount
Package Height
4.6(Max)
Package Width
4.8(Max)
Package Length
12(Max)
PCB changed
2
Supplier Package
SMD
Pin Count
2

