Arrow Electronic Components Online
AS16.00018|RALTRON|simage
AS16.00018|RALTRON|limage
Crystals

AS-16.000-18

Crystal 16MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/S Thru-Hole T/R

Raltron Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8541.60.00.50
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Crystal
  • Standard Frequency (MHz)
    16
  • Frequency Tolerance (ppm)
    ±30
  • Frequency Stability (ppm)
    ±50
  • Frequency Aging (ppm/Year)
    ±5
  • Load Capacitance (pF)
    18
  • Series Resistance (Ohm)
    40
  • Mode of Oscillation
    Fundamental
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tape and Reel
  • Mounting
    Through Hole
  • Package Height
    3.5(Max)
  • Package Width
    5(Max)
  • Package Length
    11.35(Max)
  • PCB changed
    2
  • Standard Package Name
    HC-49
  • Supplier Package
    HC-49/S
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources