Arrow Electronic Components Online
ARX383CSSM00SMKA0CR|ONSEMI|simage
ARX383CSSM00SMKA0CR|ONSEMI|limage
Image Sensors

ARX383CSSM00SMKA0-CR

Image Sensor Monochrome CMOS 640x480Pixels 35-Pin ODCSP Tray

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.49.95.00
  • Automotive
    No
  • PPAP
    No
  • Type
    CMOS
  • Module/IC Classification
    IC
  • Color Sensing
    Monochrome
  • Pixel Size (um)
    2.8x2.8
  • Image Size (Pixels)
    640x480
  • Image Size Range (Pixels)
    250,920 to 480,000
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    0.57
  • Package Width
    3.56
  • Package Length
    3.92
  • PCB changed
    35
  • Supplier Package
    ODCSP
  • Pin Count
    35

Documentation and Resources

Datasheets
Design resources