Product Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
5A992c.
Part Status
Obsolete
HTS
EA
Automotive
Unknown
PPAP
Unknown
Type
Module
Protocols Supported
Bluetooth v4.2 (BLE)
Processing Unit Type
Microcontroller
Maximum Data Rate (Mbps)
1
Maximum Operating Frequency (MHz)
2400(Typ)
Typical Sensitivity (dBm)
-92
Interface Type
I2C/UART
Minimum Operating Supply Voltage (V)
1.85
Maximum Operating Supply Voltage (V)
3.8
Antenna Mounting
On Board
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Cut Reel
Special Features
IoT
Mounting
Surface Mount
Package Height
2
Package Width
12.9
Package Length
15
PCB changed
31
Pin Count
31

