Arrow Electronic Components Online
ART915X130930TX13IC|ABRACON|simage
ART915X130930TX13IC|ABRACON|limage
Dev Kit

ART915X130930TX13-IC

NFC/RFID Tag and Transponder Label 902000kHz to 928000kHz 512bit Tray

Abracon
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8523.59.00.00
  • Automotive
    No
  • PPAP
    No
  • Technology
    Passive
  • RF Type
    UHF
  • Style
    Label
  • Memory Size
    512bit
  • Covered Range (mm)
    800
  • Frequency Range (kHz)
    902000 to 928000
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Mounting
    Adhesive
  • Package Height
    3.7
  • Package Width
    9
  • Package Length
    13

Documentation and Resources

Datasheets
Design resources