Arrow Electronic Components Online
ARS1024|PANASONI|simage
ARS1024|PANASONI|limage
Signal Relays

ARS1024

Signal Relay 24VDC 0.5ADC SPDT(14x8.6x7.2)mm THT

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.41.00.20
  • Automotive
    No
  • PPAP
    No
  • Contact Arrangement
    SPDT
  • Contact Form
    1 Form C
  • DC Coil Voltage (V)
    24
  • Coil Current (mA)
    8.3
  • Coil Resistance (Ohm)
    2.88K
  • Maximum Contact Resistance (mOhm)
    100
  • Insulation Resistance (MOhm)
    100
  • Maximum Pick-Up Voltage
    18VDC
  • Minimum Dropout Voltage
    2.4VDC
  • Maximum DC Switching Voltage (V)
    30
  • Maximum Switching Current (A)
    0.5DC
  • Operate Time (ms)
    10
  • Release Time (ms)
    6
  • Electrical Life (Operations)
    300000
  • Mechanical Life (Operations)
    5000000
  • Relay Construction
    Non-Latching
  • Contact Material
    Gold Plating
  • Mounting
    Through Hole
  • Termination Style
    PC Pin
  • Number of Terminals
    7
  • Seal
    Sealed
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    2
  • Product Length (mm)
    14
  • Product Depth (mm)
    8.6
  • Product Height (mm)
    7.2

Documentation and Resources

Datasheets
Design resources