Arrow Electronic Components Online
ARROWHVAUTOEB|ARWDEVTL
Embedded System Development Boards and Kits

ARROW_HVAUTO_EB

Arrow Automotive High Voltage Evaluation Platform

Arrow Development Tools
Datasheets 

You may be eligible for better pricing on this part. Login in to check

The Automotive High Voltage Evaluation Platform, from Arrow, offers one unique platform designed to explore the latest trends in the electrification of the vehicle. Providing a universal platform for various applications and design challenges associate with a high voltage (48V/400V) power distribution network inside cars. Combining the technology from our leading edge partners we can provide a tool to evaluate and develop with.



Block Diagram




Applications


  • •  48V BLDC Motor Control
  • •  48V Battery Disconnect
  • •  400V Motor Control
  • •  Isolated Current Sensor
  • •  Body Applications up to ASIL B


Featured Products

12V Isolated Power Supply & Communication:


  • •  Infineon Lite SBC - TLE9471
  • •  Silabs Quad Digital Isolator with DC-DC Converter - SI88241
  • •  Circuit protection from Littelfuse

High performance ARM Automotive MCU:


  • •  Cypress Traveo 2 - CYT2B9

48V – 3 Phase BLDC Power Stage:


  • •  Infineon High Power 3-Phase Bridge Driver - TLE9180
  • •  Infineon Power MOSFET 100V - IAUT300N10S5N015
  • •  Panasonic High Performance Hybrid SMD Capacitor - EEHZC1J470V
  • •  Bourns Current Sense Resistor - CSS2H-3920R-L200FE

48V – Disconnect and Load Control:


  • •  Infineon 2 channel high side gate driver - 2ED4820-EM
  • •  Infineon Power MOSFET 100V - IAUC100N10S5N040

48V & HV – Isolated Current Sensor:


  • •  Infineon High precision coreless current sensor - TLI4971

400V – Isolated Motor Control Power Stage:


  • •  Silabs 4.0 A ISO-Drivers with 2.5 kV VDDI and Safety Features - SI8239
  • •  Infineon Super Junction MOSFET - IPB65R110CFDA




References

TE9471
SI88241
CYT2B9
TLE9180
IAUT300N10S5N015
EEHZC1J470V
CSS2H-3920R-L200FE
IAUC100N10S5N040
TLI4971
SI8239
IPB65R110CFDA



Downloads

Flyer

User Guide


Order Quantity

Documentation and Resources

Datasheets
Design resources