Arrow Electronic Components Online
ARR06D105JGS|KEMET|simage
ARR06D105JGS|KEMET|limage
Capacitor Ceramic Multilayer

ARR06D105JGS

Cap Ceramic 1uF 100V X7R 5% Radial 5.08mm 200°C

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.24.00.60
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    1uF
  • Tolerance
    5%
  • Voltage
    100VDC
  • Dielectric
    X7R
  • Technology
    Standard
  • Microwave Application
    Yes
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    5.08
  • Case Style
    Molded
  • Size (mm)
    7.62 X 2.54 X 7.62
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    200
  • Lead Diameter (mm)
    0.508
  • Product Length (mm)
    7.62(Max)
  • Product Depth (mm)
    2.54(Max)
  • Product Height (mm)
    7.62(Max)

Documentation and Resources

Datasheets
Design resources