Relays Other
ARP63S
Electromechanical Relay 230VAC 10A DPDT(60.7x45.2x73.9)mm Plug-In Alternating Relay
LittelfuseProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.49.00.75
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Alternating Relay
Contact Arrangement
DPDT
AC Coil Voltage (V)
230
Maximum AC Switching Voltage (V)
250
LED Indicator
Yes
Push to Test Button
No
Coil Suppression Diode
No
Relay Construction
Non-Latching
Mounting
Plug-In
Termination Style
8-Pin Circular Plug
Number of Terminals
8
Seal
Unsealed
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
60
Product Length (mm)
60.7
Product Depth (mm)
45.2
Product Height (mm)
73.9
Order Quantity

