Relays Other
ARP62S
Electromechanical Relay 230VAC 10A DPDT(60.7x45.2x73.9)mm Plug-In Alternating Relay
LittelfuseProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.49.00.75
Automotive
No
PPAP
No
Type
Alternating Relay
Contact Arrangement
DPDT
AC Coil Voltage (V)
230
Maximum AC Switching Voltage (V)
250
LED Indicator
Yes
Push to Test Button
No
Coil Suppression Diode
No
Relay Construction
Non-Latching
Mounting
Plug-In
Termination Style
11-Pin Circular Plug
Number of Terminals
11
Seal
Unsealed
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
60
Product Length (mm)
60.7
Product Depth (mm)
45.2
Product Height (mm)
73.9
Order Quantity

