Arrow Electronic Components Online
ARP61S|LTLFUWIC|simage
ARP61S|LTLFUWIC|limage
Relays Other

ARP61S

Electromechanical Relay 230VAC 10A SPDT(60.7x45.2x73.9)mm Plug-In Alternating Relay

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.49.00.75
  • Automotive
    No
  • PPAP
    No
  • Type
    Alternating Relay
  • Contact Arrangement
    SPDT
  • AC Coil Voltage (V)
    230
  • Maximum AC Switching Voltage (V)
    250
  • LED Indicator
    Yes
  • Push to Test Button
    No
  • Coil Suppression Diode
    No
  • Relay Construction
    Non-Latching
  • Mounting
    Plug-In
  • Termination Style
    8-Pin Circular Plug
  • Number of Terminals
    8
  • Seal
    Unsealed
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    60
  • Product Length (mm)
    60.7
  • Product Depth (mm)
    45.2
  • Product Height (mm)
    73.9

Documentation and Resources

Datasheets
Design resources