Arrow Electronic Components Online
ARN30A12X|PANASONI|simage
ARN30A12X|PANASONI|limage
Signal Relays

ARN30A12X

Signal Relay 12VDC SPDT(16.8x11.8x10)mm SMD

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Contact Arrangement
    SPDT
  • Contact Form
    1 Form C
  • DC Coil Voltage (V)
    12
  • Coil Current (mA)
    26.7
  • Coil Resistance (Ohm)
    450
  • Maximum Pick-Up Voltage
    9VDC
  • Minimum Dropout Voltage
    1.2VDC
  • Operate Time (ms)
    5
  • Relay Construction
    Non-Latching
  • Contact Material
    Gold Plated
  • Maximum Switching Power
    150W
  • Mounting
    Surface Mount
  • Termination Style
    Gull Wing
  • Number of Terminals
    15
  • Seal
    Unsealed
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Weight (g)
    2.5
  • Product Length (mm)
    16.8
  • Product Depth (mm)
    11.8
  • Product Height (mm)
    10

Documentation and Resources

Datasheets
Design resources