Connector Telephone and Telecom
ARJM22A1-A12-BA-EW2
Conn RJ-45 F 32 POS 1.27mm Solder RA Thru-Hole 48 Terminal 4 Port Cat 5/Cat 6 Carton
AbraconProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.70.00.00
Automotive
No
PPAP
No
Type
RJ-45
Gender
F
Number of Terminals
48
Number of Contacts
32
Number of Ports
4
Number of Loaded Positions
32
Category Number
Cat 5/Cat 6
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Right Angle
Left/Right LED Color
Yellow/Green
Integrated Magnetics
Yes
Shell Material
Brass
Shell Plating
Nickel
Minimum Operating Temperature (°C)
-40
Shielding
Yes
Maximum Operating Temperature (°C)
85
Packaging
Carton
Product Style
Stacked
Product Length (mm)
31.24
Product Depth (mm)
28.4
Product Height (mm)
25.79
Mounting
Through Hole

