Arrow Electronic Components Online
ARJ22A4H|PANASONI|simage
ARJ22A4H|PANASONI|limage
Signal Relays

ARJ22A4H

Signal Relay 4.5VDC 0.3A DPDT(15x10.4x8.2)mm SMD

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.41.00.20
  • Automotive
    No
  • PPAP
    No
  • Contact Arrangement
    DPDT
  • Contact Form
    2 Form C
  • DC Coil Voltage (V)
    4.5
  • Coil Current (mA)
    33.3
  • Coil Resistance (Ohm)
    135
  • Maximum Pick-Up Voltage
    3.375VDC
  • Minimum Dropout Voltage
    3.375VDC
  • Maximum DC Switching Voltage (V)
    30
  • Maximum Switching Current (A)
    0.3
  • Operate Time (ms)
    5
  • Relay Construction
    Latching Double Coil
  • Contact Material
    Gold Plated
  • Maximum Switching Power
    1W
  • Mounting
    Surface Mount
  • Termination Style
    Gull Wing
  • Number of Terminals
    10
  • Seal
    Unsealed
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    3
  • Product Length (mm)
    15
  • Product Depth (mm)
    10.4
  • Product Height (mm)
    8.2

Documentation and Resources

Datasheets
Design resources