Arrow Electronic Components Online
ARISEDGE|ARWDEVTL|simage
ARISEDGE|ARWDEVTL|limage
Reduced Price
Embedded System Development Boards and Kits

ARIS Edge

The Arrow Aris Edge Board is an IoT end device development board for the Synergy S3A3 microcontroller ideal for mesh network applications.

Arrow Development Tools

ARIS Edge Product Description

The ARIS EDGE is a ready-to-use IoT hardware and software platform that enables user to get their IoT applications up and running quickly with the Renesas Synergy development framework; a proven combination of hardware and software that makes development easier and faster.

The ARIS EDGE, based on Renesas Synergy S1 MCU with a 32-MHz ARM Cortex-M0+ core, has a host of features that equip it for smart sensing and IoT operations. Communication with other devices and the cloud is enabled by means of a flexible multi-protocol radio module, supporting BLE, Thread and ZigBee stacks.

Board Sensing capabilities include motion detection (9-degrees-of-freedom IMU), environmental temperature, humidity, pressure, and ambient light sampling.

ARIS EDGE Kit Includes:

  • ARIS EDGE Board

  • USB type A-male to Mini-B-male cable

Additional Information:

Learn more about the ARIS EDGE.

Learn about the low power efficiencies of the ARIS EDGE.

Check out our Popular Arrow Boards for more Arrow designed boards.

Downloads: 

Datasheet
User Guide
Schematic
BOM
BSP-rev.1.6.0. (use with SSP1.6 or newer)
Evaluation Board License Agreement
LAB1 – LED blinking
LAB2 – ARIS EDGE to smartphone via BLE
Sensors demo
3D demo
Thread demo

0317 Harness the Ultra Low Power Block Diagram Image

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Type
    Development Board
  • Supported Device
    SYNERGY S1
  • Supported Device Technology
    Microcontroller
  • RAM Size
    16KB
  • Program Memory Size
    128KB
  • Program Memory Type
    Flash
  • USB
    2
  • I2C
    1
  • SPI
    1
  • JTAG Support
    Yes
  • Audio Interfaces
    No
  • Bluetooth Location
    On Board
  • Main Program Memory Type
    Flash
  • Daughter Cards
    No

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Design resources