Arrow Electronic Components Online
ARISEDGES3A1|ARWDEVTL|limage
ARISEDGES3A1|ARWDEVTL|simage
Reduced Price
Embedded System Development Boards and Kits

ARIS-EDGE-S3A1

SYNERGY S3A3 Microcontroller Development Board 48MHz CPU 96KB RAM 512KB Flash

Arrow Development Tools
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    EA
  • Type
    Development Board
  • Supported Device
    SYNERGY S3A3
  • Supported Device Technology
    Microcontroller
  • RAM Size
    96KB
  • Program Memory Size
    512KB
  • Program Memory Type
    Flash
  • USB
    2
  • I2C
    1
  • SPI
    3
  • UART
    1
  • JTAG Support
    Yes
  • Audio Interfaces
    No
  • Main Program Memory Type
    Flash
  • Daughter Cards
    No

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources