Arrow Electronic Components Online
ARISEDGES3|ARWDEVTL|simage
ARISEDGES3|ARWDEVTL|limage
Embedded System Development Boards and Kits

ARIS EDGE S3A3

The Aris Edge S3A3 is an IOT end device development board for the Synergy S3A3 microcontroller ideal for mesh network and LCD application development

Arrow Development Tools
Datasheets 

Product Description

Developed by RELOC for Arrow Electronics, the ARIS EDGE S3A3 board is a ready-to-use Internet of Things (IoT) hardware and software platform that enables users to get their IoT applications up and running quickly, exploiting the Renesas Synergy development framework.

The ARIS EDGE S3A3 board has a host of features that equip it for smart sensing, IoT operations and small HMI design, thanks to the Renesas Synergy S3A3 MCU with a 48-MHz ARM Cortex-M4 core with a floating-point unit (FPU). This enables communication with other devices and the cloud with a flexible multi-protocol radio module, supporting Bluetooth Low Energy, Thread and ZigBee Stacks.

Check out our Popular Arrow Boards for more Arrow designed boards.

Additional Information:

Get the LCD shield here!

LCD Demo File

Thread Mesh Demo

Downloads:

BSP-rev.1.6.0. (use with SSP1.6 or newer)

LAB1 – RTOS

LAB2 – BLE + Sensors

BOM

SCHEMATICS

USER GUIDE

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    EA
  • Type
    Development Board
  • Supported Device
    SYNERGY S3A3
  • Supported Device Technology
    Microcontroller
  • RAM Size
    96KB
  • Program Memory Size
    512KB
  • Program Memory Type
    Flash
  • USB
    2
  • I2C
    1
  • SPI
    3
  • UART
    1
  • JTAG Support
    Yes
  • Audio Interfaces
    No
  • Main Program Memory Type
    Flash
  • Daughter Cards
    No

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources