Arrow Electronic Components Online
ARGNH|PARTICLE|simage
ARGNH|PARTICLE|limage
RF/Wireless Development Boards and Kits

ARGN-H

ESP32-D0WD/nRF52840 Bluetooth/Combo Wireless Module Development Board

Particle Inc
Datasheets 

The Argon is a powerful Wi-Fi enabled development board that can act as a standalone Wi-Fi endpoint. It is based on the Nordic nRF52840 and has built-in battery charging circuitry so it’s easy to connect a Li-Po and deploy your local network in minutes.

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    5A992c.
  • Part Status
    Unconfirmed
  • HTS
    8517.62.00.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Development Board
  • Supported Device
    ESP32-D0WD/nRF52840
  • Supported Device Technology
    Bluetooth/Combo Wireless Module
  • Typical Operating Frequency (MHz)
    2500(Max)
  • Interface Type
    Analog/Digital/GPIO/I2C/PWM/SPI/SWD/UART/USB
  • Typical Output Power (dBm)
    8(Max)
  • Typical Operating Supply Voltage (V)
    3.3
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    60

Documentation and Resources

Datasheets
Design resources