Arrow Electronic Components Online
ARG81800KESJSR|ALLEGRO|originalImage
ARG81800KESJSR|ALLEGRO|limage
DC to DC Converter and Switching Regulator Chip

ARG81800KESJSR

Conv DC-DC 3.5V to 36V Synchronous Step Down Single-Out 0.8V 1A 20-Pin QFN EP T/R Automotive AEC-Q100

Allegro MicroSystems
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Synchronous Step Down
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    250 to 2400
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    0.8(Min)
  • Maximum Output Current (A)
    1
  • Minimum Input Voltage (V)
    3.5
  • Maximum Input Voltage (V)
    36
  • Operating Supply Voltage Range (V)
    3.5 to 36
  • Typical Switch Current (A)
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Width
    4
  • Package Length
    4
  • PCB changed
    20
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    20

Documentation and Resources

Datasheets
Design resources